Single-Sided Stripboard Epoxy Glass 454.66 x 95.1 x 1.6mm FR4

RS Stock No.:
1004110
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1004110
Product description Single-Sided Stripboard Epoxy Glass 454.66 x 95.1 x 1.6mm FR4
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
RS stock number 1004110
Product description Single-Sided Stripboard Epoxy Glass 454.66 x 95.1 x 1.6mm FR4
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Single-sided Veroboard® boards


Specifications

Attribute Value
Brand RS PRO
Thickness 1.6 mm
Width 95.1 mm
Hole Diameter 1.02 mm
Length 454.66 mm
Dimensions 454.66 x 95.1 x 1.6 mm
Hole Layout 34 x 179
Base Material Epoxy Glass Fabric Laminate
Hole Pitch 2.54 x 2.54 mm
Copper Thickness 35 µm
FR Material Grade FR4
Number of Sides 1
Checking stock...
VND
2,475,246.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,475,246.00
*price per unit indicative
"Single-Sided Stripboard Epoxy Glass 454.66 x 95.1 x 1.6mm FR4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products