Enerpac P391, Single Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar

RS Stock No.:
2831244
Mfr. Prt No.:
P391
Brand:
Enerpac
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
RS stock number 2831244
Product description Enerpac P391, Single Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar
Manufacturer / Brand Enerpac
Manufacturer part number P391

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Self-Assembly Crimped Fittings

KarryKrimp® Crimping Press

Portable (18kg), compact (688mm tall x 305mm deep) and ruggedly built press
Comes equipped with die ring suitable for all sizes of hose
Colour-coded die train set required for each different size of hose
High pressure hydraulic pump and hose link required to power press
Press supplied with fully detailed instruction leaflet

L283124-01LD283124-01LE283124-02LF283124-10LI283124-01

Specifications

Attribute Value
Brand Enerpac
Single Or Two Speed Single
Usable Oil Capacity 901 cm³
Cylinder Stroke 25.4 mm
Displacement per Stroke 2nd Stage 2.47 cm³
Maximum Handle Effort 38.6 kg
Maximum Operating Pressure 700 bar
Dimensions 533 x 120 x 177 mm
Weight 4.1 kg
Height 177 mm
Width 120 mm
Length 533 mm
Checking stock...
VND
17,425,856.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
117,425,856.00
*price per unit indicative
"Enerpac P391, Single Speed, Hydraulic Hand Pump, 901cm³, 25.4mm Cylinder Stroke, 700 bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products