SIP, 230 V Submersible Submersible Water Pump, 150L/min

RS Stock No.:
1782437
Mfr. Prt No.:
06863
Brand:
SIP

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1782437
Product description SIP, 230 V Submersible Submersible Water Pump, 150L/min
Manufacturer / Brand SIP
Manufacturer part number 06863
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
RS stock number 1782437
Product description SIP, 230 V Submersible Submersible Water Pump, 150L/min
Manufacturer / Brand SIP
Manufacturer part number 06863

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand SIP
Maximum Flow Rate 150 L/min
Supply Voltage 230 V
Input Connection 1 in BSP
Maximum Head 8 m
Body Material Stainless Steel
Input Power 400 W
Maximum Fluid Temperature +35 °C
Output Connection Size 25.4 mm
Pump Type Submersible
IP Rating IPX8
Checking stock...
VND
3,178,108.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,178,108.00
*price per unit indicative
"SIP, 230 V Submersible Submersible Water Pump, 150L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products