Lapp 5210 M25 Plug, Polyamide, 25.3mm, Threaded, IP68

RS Stock No.:
0475085
Mfr. Prt No.:
52109015
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0475085
Product description Lapp 5210 M25 Plug, Polyamide, 25.3mm, Threaded, IP68
Manufacturer / Brand Lapp
Manufacturer part number 52109015
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
RS stock number 0475085
Product description Lapp 5210 M25 Plug, Polyamide, 25.3mm, Threaded, IP68
Manufacturer / Brand Lapp
Manufacturer part number 52109015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Skintop Click Blanking Plugs

From Lapp, this Skintop Click blanking plug is ideal for closing up unused boreholes, and maintaining the environmental seal on panels, junction boxes and machinery. The blanking plug employs the same easy-to-install Click system as the Skintop Click Cable Glands, and inserts with a simple click and twist action.

For reliable, robust sealing and a reduced assembly time, the Skintop Click dummy plug is ideal.

Features and Benefits

• Innovative Click System
• Robust Construction
• No Thread Required

Applications

The Skintop Click dummy plug can be used in a variety of applications, such as:

• Control Cabinet Machinery
• Automation Technology
• Plant Engineering
• Machinery Manufacturing

Components

• Body: polyamide based plastic (UL 94- V2)
• Seal insert: elastomer
• Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
• Flat seating ring: elastomer/thermoplastic

APPROVALS : VDE

Blind plug with innovative CLICK system for fast installation in hardly accessible places. Perfect solution wherever threads previously cut must be closed. Developed especially for: manufacturing of control cabinets, measurement, control and electrical applications, automation technology, plant, apparatus construction and control system construction.

Functional thread: multi-start trapezoidal thread

Components:

Body: polyamide based plastic (UL 94- V2)
Seal insert: elastomer
Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
Flat seating ring: elastomer/thermoplastic


Specifications

Attribute Value
Brand Lapp
Thread Size M25
Hole Diameter 25.3 mm
Colour Grey
Maximum Operating Temperature +100 °C
Plug Type Blanking
IP Rating IP68
Minimum Operating Temperature -20 °C
Threaded/Unthreaded Threaded
Material Polyamide
Series 5210
For Use With Cable Screw Gland
Checking stock...
VND
1,636,972.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
11,636,972.00163,697.20
*price per unit indicative
"Lapp 5210 M25 Plug, Polyamide, 25.3mm, Threaded, IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products