Skytec Black Nitrile Coated Nylon Work Gloves, Size 9, Large, 2 Gloves

RS Stock No.:
8777578
Mfr. Prt No.:
SKY083
Brand:
Skytec
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
RS stock number 8777578
Product description Skytec Black Nitrile Coated Nylon Work Gloves, Size 9, Large, 2 Gloves
Manufacturer / Brand Skytec
Manufacturer part number SKY083

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PK


Product Details

Protective Gloves

Skytec

Skytec Argon

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These cold protection reusable gloves from Skytec feature a double insulated nylon liner with a HPT coating and additional foam coating across the palms, fingers and knuckles for extra protection, even in wet environments. The lining is soft and warm while the glove remains flexible to temperatures as low as -50°C.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Encapsulated air molecules during production provide a cushioning effect
• Improved hygiene with Actifresh antibacterial and anti-odour treatment
• Excellent flexibility, durability and dexterity
• Secure grip in dry and wet conditions

Typical Applications

• Utilities
• Offshore applications
• Maintenance
• Packaging
• Oil and gas cold storage


Specifications

Attribute Value
Brand Skytec
Glove Size 9, Large
Primary Glove Application Thermal
Glove Material Nylon
Main Colour of Glove Black
Glove Coating Nitrile
Number of Gloves 2
EN407 Thermal No
EN388 Blade 2
EN374 Chemical No
EN511 Cold Yes
EN388 Abrasion 3
EN388 Tear 3
EN388 Puncture 2
Checking stock...
VND
388,000.00
Out of stock
Price Pair
Unit(s)Per Unit(VND)
1388,000.00
*price per unit indicative
"Skytec Black Nitrile Coated Nylon Work Gloves, Size 9, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products