RS PRO Black PVC 9.5mm Round Cable Grommet for Maximum of 6.4mm Cable Dia.

RS Stock No.:
0543282
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0543282
Product description RS PRO Black PVC 9.5mm Round Cable Grommet for Maximum of 6.4mm Cable Dia.
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
RS stock number 0543282
Product description RS PRO Black PVC 9.5mm Round Cable Grommet for Maximum of 6.4mm Cable Dia.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Sleeved Cable Grommets

The RS Pro 543-282 is a PVC sleeved cable grommet for wires up to 6.4mm in diameter. It is designed for use in electrical installations with panels that are 2.4mm thick.

What is a sleeved grommet?

The sleeve is an additional piece of PVC which extends the grommet to provide strain relief. The sleeve itself measures 14.3mm in length and provides additional support to the cables as they enter/exit the panel. The additional length supports the cables and prevents a tight bend which may strain the cables.

Why choose PVC?

The 543-282 grommet is made using a pliable PVC in black. PVC is ideal for grommets at it is strong and durable, and can therefore provide protection to the cables passing through.

Features:

Strain relief
Extra support from sleeve
Black pliable PVC


Specifications

Attribute Value
Brand RS PRO
Maximum Cable Diameter 6.4 mm
Material PVC
Colour Black
Maximum Panel Thickness 2.4 mm
Grommet Type Round
Maximum Operating Temperature +130 °C
Minimum Operating Temperature -40 °C
Panel Hole Diameter 9.5 mm
Checking stock...
VND
97,000.00
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(VND)Per Unit(VND)
197,000.001,940.00
*price per unit indicative
"RS PRO Black PVC 9.5mm Round Cable Grommet for Maximum of 6.4mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products