RS PRO Slide On Cable Markers, Pre-printed “I”, Black on Yellow, 3.6 → 7.4mm Dia. Range

RS Stock No.:
8120997
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8120997
Product description RS PRO Slide On Cable Markers, Pre-printed "I", Black on Yellow, 3.6 → 7.4mm Dia. Range
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
RS stock number 8120997
Product description RS PRO Slide On Cable Markers, Pre-printed "I", Black on Yellow, 3.6 → 7.4mm Dia. Range
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Markers

RS Slide-On Cable Markers EC-2

These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-2 type cable markers feature high quality flexible interior, to fit cables range from 3.7 to 7.4mm. These slide on PVC cable markers have a bold black print on yellow body.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll


Specifications

Attribute Value
Brand RS PRO
Colour Black on Yellow
Legend I
Maximum Operating Temperature +85 °C
Minimum Cable Diameter 3.6 mm
Operating Temperature Range Maximum of +85 °C
Resistant To Greases, Oils
Quantity 500
Printable No
Affixing Method Slide On
Length 5 mm
Standards Met RoHS Compliant
Maximum Cable Diameter 7.4 mm
Material PVC
Cable Diameter Range 3.6 → 7.4 mm
Checking stock...
VND
207,580.00
Out of stock
Price Reel (1 Reel of 500)
Reel(s)Per Reel(VND)Per Unit(VND)
1207,580.00415.16
*price per unit indicative
"RS PRO Slide On Cable Markers, Pre-printed "I", Black on Yellow, 3.6 → 7.4mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products