Omron 2 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
- RS Stock No.:
- 1113014
- Mfr. Prt No.:
- G3RV-SR500-A DC24
- Brand:
- Omron

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1113014 |
Product description | Omron 2 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load |
Manufacturer / Brand | Omron |
Manufacturer part number | G3RV-SR500-A DC24 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1113014 |
Product description | Omron 2 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load |
Manufacturer / Brand | Omron |
Manufacturer part number | G3RV-SR500-A DC24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
G3RV-SR Slim I/O Solid State Relay
Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status
Specifications
Attribute | Value |
Brand | Omron |
Off State Leakage Current | 5 mA |
Length | 6.2 mm |
Contact Configuration | SPNO |
Maximum Turn On Time | 1/2 cycle + 1 ms |
Minimum Load Current | 0.1 A |
Control Voltage Range | Maximum of 24 V dc |
Maximum Load Current | 2 A |
Depth | 78 mm |
Output Device | Triac |
Minimum Load Voltage | 75 V ac |
Terminal Type | Push In |
Load Voltage Range | 75 → 264 V ac |
Operating Temperature Range | -30 → +55 °C |
Special Features | High-Speed Opening and Closing SSR, Lower Profile than Conventional Products |
Standards Met | CE, CULus, TUV Certification |
Relay Type | Solid State Relay |
Number of Poles | 1 |
Series | G3RV-SR |
Maximum Load Voltage | 264 V ac |
Dimensions | 6.2 x 78 x 90 mm |
Mounting Type | DIN Rail |
Maximum Control Voltage | 24 V dc |
Switching Type | Zero Crossing |
Height | 90 mm |