KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- RS Stock No.:
- 1360127
- Mfr. Prt No.:
- TAJA105K016RNJ
- Brand:
- AVX
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1360127 |
Product description | KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series |
Manufacturer / Brand | AVX |
Manufacturer part number | TAJA105K016RNJ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
Brand | AVX |
Technology | Electrolytic |
Capacitance | 1 µF |
Voltage | 16 V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Lead Pitch | 1.1 mm |
Tolerance | ±10 % |
Length | 3.2 mm |
Depth | 1.6 mm |
Height | 1.6 mm |
Dimensions | 3.2 x 1.6 x 1.6 mm |
Series | TAJ |
Electrolyte Type | Solid |
Polarised | Polar |
Terminal Type | SMT |
Tolerance Minus | -10 % |
Maximum Operating Temperature | +125 °C |
Tolerance Plus | +10 % |
Surge Voltage | 13 V dc @ +125 °C, 20 V dc @ +85 °C |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55 °C |