Fibox Grey Polycarbonate IP65 Inspection Window for use with 12 Module Enclosure

RS Stock No.:
2636982
Mfr. Prt No.:
L 12 II window
Brand:
Fibox

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2636982
Product description Fibox Grey Polycarbonate IP65 Inspection Window for use with 12 Module Enclosure
Manufacturer / Brand Fibox
Manufacturer part number L 12 II window
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
RS stock number 2636982
Product description Fibox Grey Polycarbonate IP65 Inspection Window for use with 12 Module Enclosure
Manufacturer / Brand Fibox
Manufacturer part number L 12 II window

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Polycarbonate Inspection Window

IP65
Inspection windows allow viewing or adjusting of components mounted inside any enclosure without opening the door or removing the lid. Suitable for steel, aluminium or thermoplastic enclosures and panels
Panel thickness up to 5mm
Temperature rating -50°C to +115°C

LF280092-10

Specifications

Attribute Value
Brand Fibox
Width 26 mm
Colour Grey
Height 128 mm
Material Polycarbonate
Length 248 mm
For Use With 12 Module Enclosure
IP Rating IP65
Checking stock...
VND
767,076.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1767,076.00
*price per unit indicative
"Fibox Grey Polycarbonate IP65 Inspection Window for use with 12 Module Enclosure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products