SMPSU IEC 3PIN DESK TOP REG 24V 3.5A 95W
- RS Stock No.:
- 4945430
- Brand:
- Mascot
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4945430 |
Product description | SMPSU IEC 3PIN DESK TOP REG 24V 3.5A 95W |
Manufacturer / Brand | Mascot |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
APPROVALS : UL (9726 models only)
Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Specifications
Attribute | Value |
Brand | Mascot |
Input Voltage Range | 90 → 264 V ac |
Output Voltage Rating | 24 V dc |
Output Current Range | 3.5 A |
Input Connector | IEC320 |
Output Connection Type | 1.8 m Twin Core Lead |
Number of Outputs | 1 |
Medical Approved | Yes |
Load Regulation Range | ±3 % |
Overall Length | 168 mm |
Weight | 600 g |
Efficiency | 83 % |
Overall Depth | 52 mm |
Minimum Temperature | -20 °C |
Operating Temperature Range | -20 → +40 °C |
Maximum Temperature | +40 °C |
Cable Length | 1.8 m |
Overall Dimensions | 168 x 100 x 52 mm |
Overall Width | 100 mm |