Felder Lottechnik Wire, 0.5mm Lead Free Solder, 217°C Melting Point
- RS Stock No.:
- 1363152
- Mfr. Prt No.:
- 52760520
- Brand:
- Felder Lottechnik
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1363152 |
Product description | Felder Lottechnik Wire, 0.5mm Lead Free Solder, 217°C Melting Point |
Manufacturer / Brand | Felder Lottechnik |
Manufacturer part number | 52760520 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1363152 |
Product description | Felder Lottechnik Wire, 0.5mm Lead Free Solder, 217°C Melting Point |
Manufacturer / Brand | Felder Lottechnik |
Manufacturer part number | 52760520 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ISO-Core Clear Sn96.5Ag3.0Cu0.5 Solder Wire
ISO-Core Clear Sn96, 5Ag3Cu0, 5 is a lead free solder wire which excellent for use within electronic, electro-mechanics and electro-technic applications. The flux has a high temperature resistance and there is so spattering during soldering. Excellent spreading value and optimum wetting plus the brilliance of the solder joints ensure that you are working with a top quality cored solder wire.
FEATURES and BENEFITS:
New Flux Clear recipe
Sn96, 5Ag3Cu0, 5
DIN EN ISO 9453:2014
Melting range 217°C to 219°C
Hand and robot soldering
Lead free
Fast wetting
High spreading
No flux spatter
Crystal clear flux residues
Lower outgassing
Neutral exhalation
Removable flux residues from solder tips
100 mΩ Test passed
High quality
APPLICATIONS:
Electronic
Electro-mechanics
Electro-technic applications
Hand and robot soldering
Specifications
Attribute | Value |
Brand | Felder Lottechnik |
Wire Diameter | 0.5 mm |
Model Number | ISO-Core Clear |
Percent Lead | 0 % |
Product Form | Wire |
Melting Point | 217 °C |
Percent Silver | 3 % |
Percent Tin | 96.5 % |
Flux Type | Colophony (Rosin) Free |
Product Weight | 250 g |
Flux Content Percent | 3.5 % |
Percent Copper | 0.5 % |