RS PRO Chrome Steel Pliers Long Nose Pliers, 160 mm Overall Length

RS Stock No.:
5417043
Brand:
RS PRO
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
RS stock number 5417043
Product description RS PRO Chrome Steel Pliers Long Nose Pliers, 160 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

WARNING : These tools are not guaranteed insulated and should not be used on or near energised systems. For suitable tools, see Electrically Insulated Safety tools also in this section.


Specifications

Attribute Value
Brand RS PRO
Overall Length 160 mm
Tip Style Straight
Jaw Depth 9.5 mm
Plier Type Long Nose Pliers
Jaw Length 46,5 mm
Material Chrome Steel
Checking stock...
VND
844,094.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1844,094.00
*price per unit indicative
"RS PRO Chrome Steel Pliers Long Nose Pliers, 160 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products