Knipex Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length
- RS Stock No.:
- 7276702
- Mfr. Prt No.:
- 26 11 200
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7276702 |
Product description | Knipex Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 26 11 200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Snipe Nose Side Cutting Pliers
Elastic precision tips with distortion-tolerant
Long, half-round pointed jaws
Cutting edges for soft, medium-hard and hard wire (61 HRC)
Constructed from forged Vanadium Steel
Oil-hardened
Specifications
Attribute | Value |
Brand | Knipex |
Plier Type | Long Nose Pliers |
Cutting Capacity | 3.2 mm |
Material | Vanadium Steel |
Overall Length | 200 mm |
Tip Style | Straight |
Jaw Length | 73 mm |