Binder Panel Mount Connector, 4 Contacts, Socket
- RS Stock No.:
- 1152326
- Mfr. Prt No.:
- 09-4224-00-04
- Brand:
- Binder
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1152326 |
Product description | Binder Panel Mount Connector, 4 Contacts, Socket |
Manufacturer / Brand | Binder |
Manufacturer part number | 09-4224-00-04 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 20, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Waterproof connectors series 693
Waterproof connectors series 693 are a range of connectors compliant with standard VDE No. 2751, which means they can be used in instrumentation, medical applications, machine tools and robotics. They are waterproof according to standard IP 67, and their materials are flame-retardant according to UL 94-V0. Because of the materials used for the housings and the contacts, these connectors can be used in harsh environmental conditions. Crimp contacts need to be ordered separately.
Specifications
Attribute | Value |
Brand | Binder |
Termination Method | Screw |
Series | 693 |
Number of Contacts | 4 |
Contact Gender | Female |
Plug/Socket | Socket |
Contact Plating | Silver |
Current Rating | 16.0 A |
Voltage Rating | 400 V |
Housing Material | Nylon |
Contact Material | Bronze |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +100 °C |