Legris Pneumatic Soft Start Valve, G 1/4 Male, 8mm Tube Size 10bar
- RS Stock No.:
- 0724655
- Mfr. Prt No.:
- 7870 08 13
- Brand:
- Legris
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0724655 |
Product description | Legris Pneumatic Soft Start Valve, G 1/4 Male, 8mm Tube Size 10bar |
Manufacturer / Brand | Legris |
Manufacturer part number | 7870 08 13 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0724655 |
Product description | Legris Pneumatic Soft Start Valve, G 1/4 Male, 8mm Tube Size 10bar |
Manufacturer / Brand | Legris |
Manufacturer part number | 7870 08 13 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Soft Start & Pressure Decay
These LF3000 Series fittings allow air pressure to gradually increase when a compressed air line is restarted after venting.
Control Valve
These are mounted to the supply port of a control valve or the common supply line to a number of control valves and will only control equipment downstream of that point. Function is indicated with a black coloured identification washer.
When downstream pressure equals 2/3 of the supply pressure, full flow is automatically established
Fully adjustable to optimise air line pressurisation time
Soft start prevents shocks to system components which can occur when full working pressure is immediately introduced
Specifications
Attribute | Value |
Brand | Legris |
Supply Inlet Port Thread Standard | G |
Type | Control Valve |
Outlet Tube Size | 8 mm |
Supply Inlet Port | G 1/4 Male |
Supply Inlet Port Thread Gender | Male |
Manufacturer Series | 7870 |
Supply Inlet Port Thread Size | 1/4 in |
Maximum Operating Pressure | 10 bar |
Minimum Operating Pressure | 1 bar |