EMERSON – ASCO Solenoid Valve SCG256A404VMS 230/50, 2 port(s) , NC, 230 V ac, 1/4in

RS Stock No.:
0488582
Mfr. Prt No.:
SCG256A404VMS 230/50
Brand:
EMERSON – ASCO
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
RS stock number 0488582
Product description EMERSON – ASCO Solenoid Valve SCG256A404VMS 230/50, 2 port(s) , NC, 230 V ac, 1/4in
Manufacturer / Brand EMERSON – ASCO
Manufacturer part number SCG256A404VMS 230/50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Solenoid Valve main functions

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Two-way, Direct Operated, Zero Pressure, N/C Valves

Two-way, direct acting solenoid valves, normally closed with threaded port connection.

Note

Pressure ranges are for water and may differ for other media.

Brass body
Pressure not required for operation
Compact & lightweight
DIN plug connection
Ranging from -10°C to +100°C
Can be mounted in any position


Specifications

Attribute Value
Brand EMERSON – ASCO
Supply Voltage 230 V ac
Number of Ports 2
Operation Direct
Connection 1/4 in G Female
Connection Size 1/4 in
Default Valve Position NC
Suitable Applications Air, Inert Gas, Oil, Water
Type 2/2
Orifice Diameter 2.4 mm
Body Material Brass
Maximum Working Pressure 12 bar
Operating Temperature Range -10 → +60 °C
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +60 °C
Connection Gender Female
Maximum Opening Time 10 ms
Series 256
Maximum Closing Time 10 ms
Thread Standard or Connection Type G
Flow Factor Kv 0.16 m³/h
Checking stock...
VND
4,836,032.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,836,032.00
*price per unit indicative
"EMERSON – ASCO Solenoid Valve SCG256A404VMS 230/50, 2 port(s) , NC, 230 V ac, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products