Solar Mate, Solar Powered Floodlight, 45 LED, 2.5 W PIR

RS Stock No.:
7067906
Mfr. Prt No.:
SMS002
Brand:
Solar Mate

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7067906
Product description Solar Mate, Solar Powered Floodlight, 45 LED, 2.5 W PIR
Manufacturer / Brand Solar Mate
Manufacturer part number SMS002
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
RS stock number 7067906
Product description Solar Mate, Solar Powered Floodlight, 45 LED, 2.5 W PIR
Manufacturer / Brand Solar Mate
Manufacturer part number SMS002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Solar Mate Secure Professional PIR Security Light

The Solar Mate Secure Professional is the ultimate PIR, movement activated security light. Designed for busy locations such as public passage ways, driveways, and frequently used steps. Using a powerful 2.5 Watt solar panel and ultra bright 45 LED light unit ensures the Professional is capable of illuminating an area usually only covered by a mains halogen light.,Its integrated PIR movement sensor can be adjusted both for sensitivity and time. Installed in minutes

Note

Full fitting instructions are included

SUPPLIED_WITH : Connection cable, wall fixings, lithium polymer ba

10V 2.5W single crystal silicon solar panel
7.4V 3000mAh lithium polymer battery (supplied)
Light unit contains 45 white LEDs and PIR
4.5m connecting cable joins the light unit to the solar panel
Wall fixings included


Specifications

Attribute Value
Brand Solar Mate
Wattage 2.5 W
Number of LEDs 45
Sensor PIR
Dimensions 240 x 200 x 240 mm
Solar Panel Yes
Lamp Type LED
Floodlight Type Security Light
Checking stock...
VND
3,781,836.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,781,836.00
*price per unit indicative
"Solar Mate, Solar Powered Floodlight, 45 LED, 2.5 W PIR" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products