RS PRO Blue Low-Density Polyethylene Solder Sleeve 35.5mm Length 5.8 → 11.5mm Cable Diameter

RS Stock No.:
8726299
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8726299
Product description RS PRO Blue Low-Density Polyethylene Solder Sleeve 35.5mm Length 5.8 → 11.5mm Cable Diameter
Manufacturer / Brand RS PRO
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
RS stock number 8726299
Product description RS PRO Blue Low-Density Polyethylene Solder Sleeve 35.5mm Length 5.8 → 11.5mm Cable Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Solder Sleeves

Heat-Shrinkable sleeves that provide strain relief, insulation, moisture resistance and protection for terminations from environmental damage. The transparent heat-shrinkable sleeve contains a pre-measured fluxed solder band and coloured hot-melt glue at each end. A labour-saving alternative to conventional wire and cable termination methods such as hand soldering or crimping. The solder sleeves are available in a range of sizes to suit cable diameters from 0.5 mm² to 22 mm², or as an assorted kit.


Features and benefits
• Shrink ratio 2:1
• Low temperature solder sleeve
• Fast installation
• Transparent sleeve provides precise inspection
• Easy control of soldering process


Specifications

Attribute Value
Brand RS PRO
Series GAST
Colour Blue
Sleeve Length 35.5 mm
Maximum Operating Temperature +125 °C
Minimum Cable Diameter 5.8 mm
Shrink Temperature >115 °C
Quantity 1
Minimum Operating Temperature -55 °C
Dielectric Strength 1 kV
Standards Met RoHS Compliant
Maximum Cable Diameter 11.5 mm
Material Low-Density Polyethylene
Checking stock...
VND
1,008,218.00
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(VND)Per Unit(VND)
11,008,218.0040,328.72
*price per unit indicative
"RS PRO Blue Low-Density Polyethylene Solder Sleeve 35.5mm Length 5.8 → 11.5mm Cable Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products