Festo 5/2 Pneumatic Solenoid Valve – Solenoid/Pilot G 1/4 MFH Series 48 V dc, 240 V ac
- RS Stock No.:
- 1214315
- Mfr. Prt No.:
- MFH-5-1/4
- Brand:
- Festo

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1214315 |
Product description | Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 MFH Series 48 V dc, 240 V ac |
Manufacturer / Brand | Festo |
Manufacturer part number | MFH-5-1/4 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1214315 |
Product description | Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 MFH Series 48 V dc, 240 V ac |
Manufacturer / Brand | Festo |
Manufacturer part number | MFH-5-1/4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
FESTO MFH Series Solenoid Valves
The MFH series of single solenoid valves form part of the Tiger Classic range of valves which are ideal for use in pneumatic or electrical applications. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require. These solenoid valves can be mounted on PAL manifold strips or on PRS manifold blocks.
Note
F solenoid coil to be ordered separately.
Features and Benefits
• The Tiger Classic range of solenoid pneumatic valves are sturdy and reliable, with an IP65 protection rating and aluminium housing
• Internal pilot air supply with a compressed air operating medium
• Easily interchangeable solenoid coils
• Electrical actuation with F solenoid coil and mechanical spring reset
• The solenoid valve has a highly durable poppet seat design
• The FESTO solenoid valves have optimised response times with U-ring and servo control and a maximum operating pressure of 8 bar
• Operating temperature range of -5 to 40 °C
• Throttleable exhaust air function
• This range features electrically or pneumatically actuated valves
Specifications
Attribute | Value |
Brand | Festo |
Mounting Style | Manifold, Threaded |
Maximum Operating Pressure | 8 bar |
Solenoid Power Consumption | 4.5 W |
Minimum Operating Pressure | 2.2 bar |
Actuation Type | Solenoid/Pilot |
Function | 5/2 |
Body Material | Aluminium |
Minimum Operating Temperature | -5 °C |
Maximum Flow Rate | 1000 L/min |
Solenoid Voltage | 48 V dc, 240 V ac |
Maximum Operating Temperature | +40 °C |
Manufacturer Series | MFH |
Thread Standard | G |
Thread Size | 1/4 in |
Solenoid Fitted | No |
Connection Port Thread | G 1/4 |
Hazardous Area Certification | ATEX |
Number of Ports | 5 |
Number of Positions | 2 |
Model Number p | 6211 |