Schneider Electric 10 A SPNO Solid State Relay, Zero Crossing, DIN Rail, SCR, 280 V ac Maximum Load

RS Stock No.:
8257305
Mfr. Prt No.:
SSR210DIN-AC22
Brand:
Schneider Electric
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
RS stock number 8257305
Product description Schneider Electric 10 A SPNO Solid State Relay, Zero Crossing, DIN Rail, SCR, 280 V ac Maximum Load
Manufacturer / Brand Schneider Electric
Manufacturer part number SSR210DIN-AC22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

SSRDIN Series

The SSRDIN relays offer a complete solid state package that is an energy-efficient current switching alternative to standard electromechanical relays. Advantages include longer life cycles, less energy consumption, and reduced maintenance costs.

Solid state circuitry
Optically coupled circuit
Internal snubber
Internal heat sink
Integrated chassis ground
Fingersafe terminals
DIN and panel mounting


Specifications

Attribute Value
Brand Schneider Electric
Switching Type Zero Crossing
Height 97.7 mm
Off State Leakage Current 10 mA
Length 22.4 mm
Contact Configuration SPNO
Maximum Turn On Time 0.5 cycle
Terminal Type Screw
Minimum Control Voltage 90 V ac
Maximum Load Voltage 280 V ac
Dimensions 22.4 x 80 x 97.7 mm
Mounting Type DIN Rail
Maximum Control Voltage 280 V ac
Operating Temperature Range -40 → +80 °C
Control Voltage Range 90 → 280 V ac
Load Voltage Range 24 → 280 V ac
Maximum Load Current 10 A
Depth 80 mm
Output Device SCR
Minimum Load Voltage 24 V ac
Checking stock...
VND
3,605,684.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,605,684.00
*price per unit indicative
"Schneider Electric 10 A SPNO Solid State Relay, Zero Crossing, DIN Rail, SCR, 280 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products