Sonnenschein 12V NGA5120010HS0SA Sealed Lead Acid Battery – 10Ah
- RS Stock No.:
- 6521547
- Mfr. Prt No.:
- NGA5120010HS0SA
- Brand:
- Sonnenschein
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
RS stock number | 6521547 |
Product description | Sonnenschein 12V NGA5120010HS0SA Sealed Lead Acid Battery - 10Ah |
Manufacturer / Brand | Sonnenschein |
Manufacturer part number | NGA5120010HS0SA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Sonnenschein |
Capacity | 10 Ah |
Weight | 4 kg |
Nominal Voltage | 12 V |
Construction | Gel |
Brand Range | Sonnenschein Dryfit |
Dimensions | 98.4 x 152 x 98 mm |
Terminal Type | Faston F1 |
Designed for Cyclic Application | No |
Operating Temperature Range | -30 → +50 °C |
Designed High Rate Application | No |