SMC AS2201FS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port

RS Stock No.:
1243811
Mfr. Prt No.:
AS2201FS-01-06
Brand:
SMC
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
RS stock number 1243811
Product description SMC AS2201FS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS2201FS-01-06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Flow Regulator, AS-FS Series

Elbow type meter-out flow controllers suitable for nylon, soft nylon, polyurethane, FEP and PFA tube.
A numeric indicator gives quick and visual indication of the chosen flow setting reducing both errors and setting time and the large snap-lock handle makes changes and adjustments simple.
Colour coding on both the setting dial and tube insert makes it easy to distinguish between meter-in/meter-out and metric and imperial types.

Features and Benefits

Wide viewing angle
High corrosion resistance
Easy to assemble and install
Reduced setting time
Easy identification using the different available colours

Applications

The AS-FS flow regulator is suitable for all general industrial and machining pneumatics applications where accurate and easy setting of actuator are required.


Specifications

Attribute Value
Brand SMC
Proof Pressure 1.5 MPa
Threaded Inlet Thread Size 1/8 in
Outlet Port Type Tube
Type Speed Controller
Threaded Inlet Thread Standard R
Body Material PBT
Threaded Inlet Port R 1/8 Male
Inlet Port Type Threaded
Tube Outlet Port 6 mm
Manufacturer Series AS2201FS
Minimum Outlet Pressure 0.1 MPa
Threaded Inlet Thread Gender Male
Maximum Outlet Pressure 1 MPa
Checking stock...
VND
570,360.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1570,360.00
*price per unit indicative
"SMC AS2201FS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products