SKF Bearing Speed Sleeve, 99177

RS Stock No.:
7192165
Mfr. Prt No.:
99177
Brand:
SKF
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
RS stock number 7192165
Product description SKF Bearing Speed Sleeve, 99177
Manufacturer / Brand SKF
Manufacturer part number 99177

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Shaft Repair

SPEEDI-SLEEVE

SKF SPEEDI-SLEEVES offer a cost-effective sealing solution when machine shaft surfaces have been damaged or worn in operation. SKF SPEEDI-SLEEVES eliminate the typical need to replace or rework damaged shafts caused by abrasion due to environmental contaminants, high pressures, speeds or inadequate lubrication.

Note

SPEEDI-SLEEVES cannot be re-used.

Shafts can be up and running within minutes, at a fraction of the cost of traditional reworking. The standard SPEEDI-SLEEVES size range covers shaft diameters from 11.91 to 203.33mm (0.472 to 8 in)
Each SPEEDI-SLEEVE, metric or imperial, is designed to fit a specific shaft range, usually above and below the nominal shaft diameter. This permits some flexibility to accommodate variations in the actual shaft size
SPEEDI-SLEEVES are made of stainless steel and their extremely thin walls (0.28mm/.011 in.) allow users to retain the original seal size. All SPEEDI-SLEEVES feature a removable installation flange for easy mounting using a tool supplied with each sleeve
The flange can be retained or removed (if necessary) for clearance purposes - a pre-cut tear-groove is provided


Specifications

Attribute Value
Brand SKF
Type Bearing Speed Sleeve
Checking stock...
VND
1,039,646.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,039,646.00
*price per unit indicative
"SKF Bearing Speed Sleeve, 99177" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products