RS PRO 17mm I.D Spherical Metric Roller Bearing, 30mm O.D
- RS Stock No.:
- 1469303
- Brand:
- RS PRO
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
RS stock number | 1469303 |
Product description | RS PRO 17mm I.D Spherical Metric Roller Bearing, 30mm O.D |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Inside Diameter | 17 mm |
Outside Diameter | 30 mm |
Roller Bearing Type | Spherical |
Race Width | 14 mm |
Bore Type | Parallel |
Material | Steel |
Static Load Rating | 106 kN |
Number of Rows | 1 |
Dynamic Load Rating | 21.2 kN |
End Type | Sealed |