Brannan Immersion Glass Thermometer, +150 °C max
- RS Stock No.:
- 2068856
- Mfr. Prt No.:
- 44/406/0
- Brand:
- Brannan

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2068856 |
Product description | Brannan Immersion Glass Thermometer, +150 °C max |
Manufacturer / Brand | Brannan |
Manufacturer part number | 44/406/0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Glass Thermometers
Glass thermometers are economical, accurate, and simple to use instruments that measure the temperature of many fluids. The Brannan range incorporates the following features.
Toughened stirring bulbs
’Duramark’ permanent markings
Vertical figuring
Non-roll fitting and ring tops
Mercury and red spirit fillings
Safe-seal packs, to reduce breakages and spillage risk, thus giving improved handling
Accurate to ±1 division
Specifications
Attribute | Value |
Brand | Brannan |
Maximum Temperature Measurement | +150 °C |
Filling Type | Red Spirit |
Best Accuracy | ±1 Division |
Application | Laboratory |
Thermometer Type | Immersion |
Temperature Scale | Centigrade |
Length | 305 mm |