RS PRO Hand Crimping Tool for Splice
- RS Stock No.:
- 2389434
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
RS stock number | 2389434 |
Product description | RS PRO Hand Crimping Tool for Splice |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Splice Crimp Tool
RS PRO crimping plier hand tool for use with gel-filled splices and manufactured from high-quality materials. This tool is easy to use and provides even pressure for a quality finish. Jaws are made from hardened steel guaranteeing durability and long life operation.
Features and Benefits:
Plier crimp tool with PVC grip handles for great handling and spring return
Jaws manufactured from hardened steel EN9 – gap when closed is 5.0 to 5.5 mm
Ideal for ’Scotchlok’ connectors
Length: 150 mm
Width: 10 mm
Jaw opening: 27 mm
Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies
• Telecommunications industry
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
*Use a light mineral-free oil
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
Attribute | Value |
Brand | RS PRO |
Crimp Connector Type | Splice |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Ratcheting | No |