RS PRO, 12V dc Coil Non-Latching Relay SPNO, 25A Switching Current PCB Mount Single Pole

RS Stock No.:
0476561
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0476561
Product description RS PRO, 12V dc Coil Non-Latching Relay SPNO, 25A Switching Current PCB Mount Single Pole
Manufacturer / Brand RS PRO
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
RS stock number 0476561
Product description RS PRO, 12V dc Coil Non-Latching Relay SPNO, 25A Switching Current PCB Mount Single Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

High Power Relays

APPROVALS : UL (File no. E134517), CQC (File no. CQC0200100195

Heavy load up to 5000VA, ideal for motor switching
Withstands inrush current of 80A
Fitted with 6.3mm quick connect male terminals
4.5kV dielectric strength (between coil and contacts)
Flux proof construction

L0476561-01

Specifications

Attribute Value
Brand RS PRO
Height 33.5 mm
Coil Power 900 mW
Coil Resistance 160 Ω
Length 30.5 mm
Maximum Switching Power AC 6.25 kVA
Contact Configuration SPNO
Standards Met CQC, CULus, RoHS Compliant
Number of Poles 1
Isolation Coil To Contact 4.5 kV ac
Coil Voltage 12 V dc
Mounting Type PCB Mount
Switching Current 25 A
Depth 16 mm
Maximum Switching Voltage AC 250 V ac
Terminal Type Through Hole
Checking stock...
VND
159,856.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1159,856.00
*price per unit indicative
"RS PRO, 12V dc Coil Non-Latching Relay SPNO, 25A Switching Current PCB Mount Single Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products