Siemens 20 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load

RS Stock No.:
6129028
Mfr. Prt No.:
3RF2420-1AC45
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6129028
Product description Siemens 20 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load
Manufacturer / Brand Siemens
Manufacturer part number 3RF2420-1AC45
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
RS stock number 6129028
Product description Siemens 20 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load
Manufacturer / Brand Siemens
Manufacturer part number 3RF2420-1AC45

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

3RF24 Series

APPROVALS : CE


Specifications

Attribute Value
Brand Siemens
Height 100 mm
Off State Leakage Current 10 mA
Length 90 mm
Contact Configuration 3P-NO
Maximum Turn On Time 1 (+1/2 cycle) ms
Terminal Type Screw
Minimum Control Voltage 4 V dc
Minimum Operating Temperature -25 °C
Maximum Load Voltage 600 V
Maximum Operating Temperature +60 °C
Dimensions 90 x 112.5 x 100 mm
Mounting Type DIN Rail
Operating Temperature Range -25 → +60 °C
Maximum Control Voltage 30 V dc
Control Voltage Range 4 → 30 V dc
Load Voltage Range 48 → 600 V
Switching Type Zero Crossing
Minimum Load Current 0.5 A
Maximum Load Current 20 A
Depth 112.5 mm
Output Device Thyristor
Minimum Load Voltage 48 V
Checking stock...
VND
6,530,428.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,530,428.00
*price per unit indicative
"Siemens 20 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products