Panasonic 3.5 mA SPNO Solid State Relay, Random, PCB Mount, Triac, 600 V Maximum Load

RS Stock No.:
6996487
Mfr. Prt No.:
APT1222
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6996487
Product description Panasonic 3.5 mA SPNO Solid State Relay, Random, PCB Mount, Triac, 600 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number APT1222
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
RS stock number 6996487
Product description Panasonic 3.5 mA SPNO Solid State Relay, Random, PCB Mount, Triac, 600 V Maximum Load
Manufacturer / Brand Panasonic
Manufacturer part number APT1222

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

APT Series

These PCB mounting phototriac coupler relays are ideal for triac driver in heater controls of products such as office equipment, home appliances and industrial machines.

APPROVALS : UL, C-UL, VDE

Phototriac Coupler with various options for external Triac control
Two types available, zero-cross (15V and 50V) and random
Various package types available
High dielectric strength


Specifications

Attribute Value
Brand Panasonic
Switching Type Random
Height 3.9 mm
Length 8.8 mm
Contact Configuration SPNO
Terminal Type Through Hole
Minimum Control Voltage 1.21 V
Minimum Operating Temperature -40 °C
Package Style DIP6
Maximum Turn On Time 100 μs
Maximum Load Voltage 600 V
Maximum Operating Temperature +100 °C
Off State Leakage Current 1 μA
Operating Temperature Range -40 → +100 °C
Dimensions 8.8 x 6.4 x 3.9 mm
Control Voltage Range 1.21 → 1.3 V
Mounting Type PCB Mount
Maximum Control Voltage 1.3 V
Minimum Load Current 0.3 mA
Maximum Load Current 3.5 mA
Depth 6.4 mm
Output Device Triac
Checking stock...
VND
54,320.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
154,320.00
*price per unit indicative
"Panasonic 3.5 mA SPNO Solid State Relay, Random, PCB Mount, Triac, 600 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products