Polished Stainless Steel Toggle Latch

RS Stock No.:
3399218
Brand:
RS PRO
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
RS stock number 3399218
Product description Polished Stainless Steel Toggle Latch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Stainless Steel Adjustable Toggle Latch

RS PRO stainless steel toggle latches which are suitable for a wide variety of uses where corrosion resistance is necessary i.e. food containers and marine equipment.

Options available:
339-9218 - Stainless steel adjustable pull latch, length 75 mm, width 26.5 mm, depth 16.5 mm
339-9195 - Stainless steel adjustable pull latch, length 180 mm, width 60 mm, depth 27 mm

Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.

RS PRO have a great range of stainless steel and steel toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.

SUPPLIED_WITH : Latch hook and catch

Features and Benefits:

Stainless Steel 304 toggle latch hook and catch plate
Adjustable pull latch
Polished finish
Hand operated and easy to use toggle and fastener clamp
Draw latch with over centre fastener

Typical Applications:

Toggle latches can be used in various applications and can be found on:-
Cases and containers
Enclosures
Industrial machinery

Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.


Specifications

Attribute Value
Brand RS PRO
Dimensions 75 x 26.5 x 16.5 mm
Finish Polished
Adjustable Yes
Length 75.0 mm
Depth 16.5 mm
Width 26.5 mm
Material Stainless Steel
Checking stock...
VND
813,636.00
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1813,636.00406,818.00
*price per unit indicative
"Polished Stainless Steel Toggle Latch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products