RS PRO 316 Stainless Steel Rigid Conduit Metal 25mm x 3m 1.5mm
- RS Stock No.:
- 4711619
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
RS stock number | 4711619 |
Product description | RS PRO 316 Stainless Steel Rigid Conduit Metal 25mm x 3m 1.5mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Stainless Steel To BS4568
A range of Conduit, Fittings and Accessories manufactured from high grade stainless steel. These products are able to operate in many aggressive environments including conditions experienced offshore. They are ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries or anywhere that requires high pressure washdowns. Their aesthetically pleasing finishes also lend towards architectural applications. The Conduit has ISO Conduit threads to BS 4568:1:1970 at both ends and has a satin finish.
Conduit
Easily cleaned
Conforms to BS4568
UL Approved
For Cable and Wire pulling lubricants see stock no. 196-3407 typically
For LSF Conduit Cables see stock no. 363-222 typically
Specifications
Attribute | Value |
Brand | RS PRO |
Material | 316 Stainless Steel |
Thread Size | 1.5 mm |
Colour | Metal |
Conduit Type | Rigid |
Nominal Diameter | 25 mm |
Outer Diameter | 25 mm |
Length | 3 m |
Standards Met | BS4568:1:1970 |