Stanley 1 drawer Plastic Tool Box, 635 x 292 x 316mm
- RS Stock No.:
- 7840555
- Mfr. Prt No.:
- 1-94-859
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7840555 |
Product description | Stanley 1 drawer Plastic Tool Box, 635 x 292 x 316mm |
Manufacturer / Brand | Stanley |
Manufacturer part number | 1-94-859 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 16, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Stanley Metal Latch Tool Boxes
Introducing the Stanley metal latch tool boxes. Robust tool boxes with metal latches for secure fastening and a soft grip handle that folds flat into the lid. The tool box lid also consists of 2 compartment organisers for storing small parts or accessories and upon opening, there is a removable tote tray creating more space for larger hand tools such as hammers, power tools or screwdrivers. The tool boxes offers a built-in padlock eye so it’s lockable with a padlock.
Why would you buy these tool boxes?
Stanley tool boxes are the ideal tool storage solution, carry only the required tools for the job at hand without the need to transport large tool boxes or tool chest. All your tools and accessories will be kept safe and secure while being completely portable.
Features and Benefits
• Plastic Tool box storage
• Robust
• Comfortable rubber grip handle
• Integrated organisers
• Removable tray
• Metal latches with comfortable rubber tip
• Lockable
What’s in the tool box?
• Stanley tool boxes contains a removable tote tray
Stanley Metal Latch Tool Box Options
• Length: 400 mm x Width: 209 mm x Height: 183 mm = RS stock no: 784-0546
• Length: 508 mm x Width: 249 mm x Height: 249 mm = RS stock no: 784-0549
• Length: 635 mm x Width: 292 mm x Height: 316 mm = RS stock no: 784-0555
Application Information
The Stanley tool box is typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts
Specifications
Attribute | Value |
Brand | Stanley |
Width | 292 mm |
Dimensions | 635 x 292 x 316 mm |
Length | 635 mm |
Colour | Black |
Box Type | Tool Box |
Lock Type | Latch |
Weight | 2.6 kg |
Number of Drawers | 1 |
Tray Type | Tote |
Height | 635 mm |
Material | Plastic |