Stanley 57mm x 30mm Corner Clamp

RS Stock No.:
0511973
Mfr. Prt No.:
0-83-122
Brand:
Stanley
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
RS stock number 0511973
Product description Stanley 57mm x 30mm Corner Clamp
Manufacturer / Brand Stanley
Manufacturer part number 0-83-122

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley Heavy Duty Corner Clamp

The 0-83-122 is a heavy duty corner clamp from Stanley. This clamp has a clamping capacity of 57mm and 30mm depth. These types of clamps have been designed for clamping objects at a certain angle and used for clamping corners or creating mitre joints. These clamps are also known as angle clamps and can be used to hold workpieces such as wood, metal and plastic of varying thickness, whilst creating straight joints.

Corner clamps allow two workpieces to be held at a 90 degree angle, in order to be attached together. The two items can be of different widths and the clamp will still hold the two at 90 degree angle. This clamp has a single screw which controls the movement of the jaws.

Features and Benefits:

Articulating design allows for work pieces of equal or varying thickness to be joined at right angles
Patent-pending reversible head design allows for use as a parallel clamp
Comfort and maximum torque achieved with bimaterial, tri-lobular handle
Mounting holes allow clamp to be securely attached to work surface
Heavy-duty, cast-zinc construction for durability

Typical Applications:

Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.

Clamps are widely used by:

• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs:

Are Corner Clamps good for woodworking?
Yes, corner clamps are great for creating joints in woodworking. This type of clamp can be used to help create various joints such as mitre joints, butt joints and T-joints. Projects can include picture framing and shelving units.


Specifications

Attribute Value
Brand Stanley
Type Corner Clamp
Jaw Opening 57 mm
Jaw Depth 30 mm
Checking stock...
VND
408,370.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1408,370.00
*price per unit indicative
"Stanley 57mm x 30mm Corner Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products