Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires, Inner dims. 52 x 1.3mm
- RS Stock No.:
- 3674935
- Mfr. Prt No.:
- 7427248
- Brand:
- Wurth Elektronik

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3674935 |
Product description | Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires, Inner dims. 52 x 1.3mm |
Manufacturer / Brand | Wurth Elektronik |
Manufacturer part number | 7427248 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3674935 |
Product description | Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires, Inner dims. 52 x 1.3mm |
Manufacturer / Brand | Wurth Elektronik |
Manufacturer part number | 7427248 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Split Sleeve for Ribbon Cable Ferrites
STAR-FLAT snap ferrite sleeves from Wurth Elektronik prevent cable crimping while integral cable fixing ensures that ribbon cables do not slide. STAR-FLAT snap ferrites guarantee electromagnetic compatibility as they can only be opened with the STAR-TEC key. Note, the safety key (74271) is sold separately. Refer to 8150021 to order the key.
Features
The use of key technology prevents the ferrites being opened by any unauthorised persons.
Patented technology
Operating temperature range of -25°C to +105°C
UL94-V0 plastic casing protects the ferrite from breakage
Product Application Information
Suitable applications include ribbon cables, internal and external computer data cables, medical technology and power cables.
Specifications
Attribute | Value |
Brand | Wurth Elektronik |
Maximum Number of Wires | 40 |
Type | Flat Cable Core |
Application | RFI Suppression |
Material | 4W620 |
Outer Dimensions | 33.1 x 71.3 x 16 mm |
Inner Dimensions | 52 x 1.3 mm |
Openable | Yes |
Inner Height | 1.3 mm |
Inner Width | 52 mm |
Outer Depth | 33.1 mm |
Outer Height | 16 mm |
Outer Width | 71.3 mm |