Starrett HSS 16 → 76mm Hole Saw Set
- RS Stock No.:
- 2983216
- Mfr. Prt No.:
- BC895
- Brand:
- Starrett

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2983216 |
Product description | Starrett HSS 16 → 76mm Hole Saw Set |
Manufacturer / Brand | Starrett |
Manufacturer part number | BC895 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
14 Piece HSS Hole Saw Kit
The new Fast Cut Bi-Metal Hole Saws from Starrett contain an extra cobalt HSS tooth material for enhanced heat and wear resistance. Designed with a new 5.5 TPI positive rake tooth to ensure a smoother and faster cut.
Note
A5 Arbor is not included in this package.
SUPPLIED_WITH : Handy portable case
Features and Benefits
14 piece fast cut bi-metal hole-saw Kit
Hole-saw Diameters: 16 mm, 20 mm, 22 mm, 25 mm, 32 mm, 35mm, 38 mm, 40 mm, 51 mm, 64 mm, 76 mm
Arbors: A1 (14 mm to 30 mm), A2 (32 mm to 210 mm)
Accessories: A5 Arbor Extension (Fits A2 Arbors)
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life.
New 5.5 TPI positive rake tooth form provides less torque for a smoother, faster cut in all materials
30% extra gullet volume for better material penetration
Ideal for stainless steel and mild steel sheet, tubes and other materials with a thickness of up to 3 mm
41 mm hole-saw depth
Application Information
Ideal for woodwork, workshops and construction applications
Specifications
Attribute | Value |
Brand | Starrett |
Diameter | 16 → 76 mm |
Drill Bit Type | Hole Saw Set |
Arbor Included | Yes |
Material | HSS |
Number of Pieces | 14 |