CEAG Push Button Control Station, 2 Cutouts, IP65, IP67

RS Stock No.:
0321161
Mfr. Prt No.:
GHG4118201R1308
Brand:
CEAG
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
RS stock number 0321161
Product description CEAG Push Button Control Station, 2 Cutouts, IP65, IP67
Manufacturer / Brand CEAG
Manufacturer part number GHG4118201R1308

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CEAG Hazardous Area

Dual Pushbutton

Suitable for use in Zone 1 hazardous areas
Impact resistant thermoplastic
Ingress protection to IP67 (unless stated otherwise)

Start and Stop pushbuttons
Depth: 90mm

Rated voltage: contact blocks; 500V, signal lamps; 240V
Rated current: contact blocks; 16A
M20 bottom cable entry complete with cable-gland


Specifications

Attribute Value
Brand CEAG
Series CROUSE-HINDS
Number of Cutouts 2
Enclosure Colour Black
IP Rating IP65, IP67
Cutout Diameter 22 mm
Length 125 mm
Width 85 mm
Depth 77.5 mm
Maximum DC Voltage 110 V
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +40 °C
Maximum AC Voltage 500 V
Maximum Current 16 A
Hazardous Area Certification ATEX
Checking stock...
VND
11,298,560.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,298,560.00
*price per unit indicative
"CEAG Push Button Control Station, 2 Cutouts, IP65, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products