LCBSB-12-01 ART, 19.1mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base
- RS Stock No.:
- 0580017
- Mfr. Prt No.:
- LCBSB-12-01 ART
- Brand:
- Richco

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0580017 |
Product description | LCBSB-12-01 ART, 19.1mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base |
Manufacturer / Brand | Richco |
Manufacturer part number | LCBSB-12-01 ART |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0580017 |
Product description | LCBSB-12-01 ART, 19.1mm High Nylon PCB Support for 4mm PCB Hole, 17.8 x 17.8mm Base |
Manufacturer / Brand | Richco |
Manufacturer part number | LCBSB-12-01 ART |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Standard Adhesive Backed Supports
PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
PCB Thickness 1.6mm
Hole dia 4.0mm
Specifications
Attribute | Value |
Brand | Richco |
Overall Height | 29.3 mm |
PCB Support Type | Adhesive-Backed Support |
Body Height | 19.1 mm |
Support Base Dimensions | 17.8 x 17.8 mm |
PCB Hole Diameter | 4 mm |
PCB Thickness | 1.57 mm |
Material | Nylon |
Support Base Length | 17.8 mm |
Support Base Width | 17.8 mm |