RS PRO Bright Steel Ring Shank Nails; 100mm; 500g Bag
- RS Stock No.:
- 3850397
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3850397 |
Product description | RS PRO Bright Steel Ring Shank Nails; 100mm; 500g Bag |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Annular Ring Shank Nails - Bright Steel
Plain bright steel finish
For use where permanent strength and holding power are of primary importance
Supplied in 500g bags
Specifications
Attribute | Value |
Brand | RS PRO |
Finish | Bright |
Bag Weight | 500 g |
Length | 100 mm |
Material | Steel |
Diameter | 100 mm x 5 mm |
Nail Type | Annular Ring Shank |
Shank | Ring |