RS PRO Chrome Offset Ring Spanner, 21 x 23 mm
- RS Stock No.:
- 4953942
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4953942 |
Product description | RS PRO Chrome Offset Ring Spanner, 21 x 23 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Ring Spanner
RS Pro Ring Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.
Features and Benefits
• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
• Metric sizes
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 346 mm |
Double Ended | Yes |
Offset | Yes |
Imperial or Metric | Metric |
Size | 21 x 23 mm |
Metric Size | 21 mm, 23 mm |
Spanner Type | Ring Spanner |
Finish | Chrome |
Material | Chrome Vanadium Steel |