EXACT HSS Step Drill Bit 6mm x 30mm

RS Stock No.:
0499312
Mfr. Prt No.:
50068
Brand:
EXACT
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
RS stock number 0499312
Product description EXACT HSS Step Drill Bit 6mm x 30mm
Manufacturer / Brand EXACT
Manufacturer part number 50068

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Step drill, straight tap, HSS TiAlN

HSS step drill with straight tap, two-edged
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case


Specifications

Attribute Value
Brand EXACT
Drill Bit Type Step Drill Bit
Number of Steps 13
Material HSS
Minimum Head Size 6 mm
Maximum Head Size 30 mm
Checking stock...
VND
2,377,664.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,377,664.00
*price per unit indicative
"EXACT HSS Step Drill Bit 6mm x 30mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products