RS PRO HSS Step Drill Bit 6mm x 30.5mm
- RS Stock No.:
- 0232591
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0232591 |
Product description | RS PRO HSS Step Drill Bit 6mm x 30.5mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO High-Speed Steel (HSS) Step Drill Bit
RS PRO HSS step drill bit which is designed for drilling clearance holes to European sizes PG7, 9, 11, 13.5, 16 and 21.
These drill bits are suitable for drilling and deburring in sheet materials up to 3 mm thick. These step drill bits can be used in industrial power drills, bench or pedestal drills and provide clear holes in applications that require small hole size increments in stainless steel, aluminium and plastic. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill.
Features and Benefits:
- HSS steel drill bits
- Step increments are PG7, PG9, PG11, PG13.5, PG16 and PG21
- Number of steps 6
- Eliminates vibration and chatter
Application Information
Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools.
FAQs
Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers
What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics
How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.
Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Steps | 6 |
Drill Bit Type | Step Drill Bit |
Maximum Drilling Thickness | 3 mm |
Minimum Head Size | 6 mm |
Maximum Head Size | 30.5 mm |
Material | HSS |