RS PRO 3 Tread Steel Steps 0.71m Platform Height, Silver Grey
- RS Stock No.:
- 8776819
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8776819 |
Product description | RS PRO 3 Tread Steel Steps 0.71m Platform Height, Silver Grey |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Folding Step Ladders
Introducing folding step ladders from RS PRO, a range of high quality and convenient step ladders ideal for use in a wide range of environments. This range of step ladders are the perfect solution for gaining extra height to access areas out of reach. The step ladders feature a steel framework construction complete with a soft and comfortable handle and plastic floor protectors. The treads (steps) feature non-slip ribbed rubber providing extra grip and stability for the user when in use. The steps can also be easily folded for convenience, allowing them to be stored in a cupboard to save space in areas with limited space. This range of folding step ladders from RS PRO are ideal use in a range of applications and are available in tread sizes 2, 3 and 4.
Features and benefits
- Available in 2, 3 and 4 tread steps
- Non-slip tread for extra grip and stability
- Working load of up to 150kg
- Steel Construction for strength and durability
- Rubber handle on top bar for comfort and grip
- Non-slip ribbed rubber treads to help you climb more safely
- Foldable design to save space and store with ease
Application
Folding step ladders are a lightweight and portable solution for providing an extra height boost in a range of environments, allowing the user to access areas out of reach. They often feature anti-slip rubber feet and treads to provide stability and additional safety. The compact folding design makes them ideal for use in DIY applications and areas such as:
- Home
- Office
- Garage
- Workshop
- Store room
FAQs
What sizes are available?
What is the platform height?
- 2 Tread: 490mm
- 3 Tread: 710mm
- 4 Tread: 930mm
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Height | 1.065 m |
Colour | Silver Grey |
Material | Steel |
Number of Steps | 3 |
Platform Height | 0.71 m |