STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F410RB
- RS Stock No.:
- 9173766
- Mfr. Prt No.:
- NUCLEO-F410RB
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9173766 |
Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F410RB |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-F410RB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9173766 |
Product description | STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F410RB |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | NUCLEO-F410RB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
NUCLEO-F410RB Nucleo-64 Development Board
The STM32 Nucleo-64 board provides an affordable and flexible way for users to build prototypes with the STM32 F4 series microcontroller. You can choose from the combinations of performance, power consumption and features. The Arduino nano connectivity expands the functionality with a choice of shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
On-board with STM32F410RBT6 microcontroller on LQFP64 package
Full access to all STM32 Inputs/Outputs with Arduino Uno Revision 3 connectivity, or STMicroelectronics Morpho extension pin headers
ARM mbed-enabled (mbed.org)
On-board ST-LINK/V2-1 debugger/programmer with SWD connector
USB VBUS or external source flexible board power supply
Three LEDs: Power LED, USB communication, User LED
USER and RESET push buttons
Virtual Com port, Mass storage, and Debug port interfaces supported on USB
Supported by Integrated Development Environments (IDEs)
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Classification | Development Board |
Processor Part Number | STM32F401RBT6 |
Processor Family Name | STM |
Technology | MCU |
Device Core | ARM Cortex M4F |
Kit Name | STM32 Nucleo-64 |
Processor Type | MCU |