Paulstra Hutchinson M6 Anti Vibration Mount, Male to Female Bobbin with 50daN Compression Load
- RS Stock No.:
- 4150783
- Mfr. Prt No.:
- 520057
- Brand:
- Paulstra Hutchinson
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
RS stock number | 4150783 |
Product description | Paulstra Hutchinson M6 Anti Vibration Mount, Male to Female Bobbin with 50daN Compression Load |
Manufacturer / Brand | Paulstra Hutchinson |
Manufacturer part number | 520057 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Radiaflex® studs with combined mounts
Specifications
Attribute | Value |
Brand | Paulstra Hutchinson |
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M6 |
Diameter | 25.5 mm |
Overall Height | 30 mm |
Material | Natural Rubber |
Compression Load | 50 daN |
Compression Deflection | 7.5 mm |
Maximum Operating Temperature | +70 °C |
Metalwork | Steel |
Type | Male to Female |
Shearing Load | 8 daN |