Phoenix Contact SUBCON-PLUS/AX/CAN/SO145 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.:
6483502
Mfr. Prt No.:
2306566
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6483502
Product description Phoenix Contact SUBCON-PLUS/AX/CAN/SO145 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2306566
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
RS stock number 6483502
Product description Phoenix Contact SUBCON-PLUS/AX/CAN/SO145 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2306566

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

BUS connectors

Phoenix Contact SUBCON-PLUS-CAN D-Sub Connectors

SUBCON-PLUS-CAN 9 pin D-sub socket connectors designed for use in CAN systems up to 1 MBit/s (CAN, CANopen, SafetyBus-P) allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS-CAN d-sub connectors have a 120 Ohm integrated terminating resistor which can be activated externally by a slide switch, segment by segment startup, a shielded ABS housing, screw connections and can all be used with bus cables as per the CiA Draft Recommendation 303-1 with an outside diameter of 8mm.
Stock numbers 801-9119, and 648-3518 have two 35° angled cable entries and an internal connection unit which can be turned around enabling cable insertion from the left or the right. Stock number 648-3518 has a second d-sub connection for connecting a programming device. These all accept a cable cross section of 7.6mm to 8.4mm.
Stock number 648-3495 has a 35° angled cable entry and can accept a variable cable diameter range of 6 to 10mm.
Stock number 648-3502 has a 180° axial cable entry and two cable entries
For suitable screwdriver see stock number 390-9663


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 9
Gender Female
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.77 mm
Termination Method Screw Terminal
Current Rating 100.0 mA
Housing Material Metal Plated ABS
Voltage Rating 50.0 V
Length 58.2 mm
Width 31.5 mm
Depth 17.0 mm
Dimensions 58.2 x 31.5 x 17 mm
Series SUBCON-PLUS/AX/CAN/SO145
Minimum Operating Temperature -20.0 °C
Maximum Operating Temperature +75 °C
Contact Material Copper Alloy
Checking stock...
VND
1,665,490.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,665,490.00
*price per unit indicative
"Phoenix Contact SUBCON-PLUS/AX/CAN/SO145 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products