RS PRO Aluminium Truck, 490 x 270mm, 100kg Load
- RS Stock No.:
- 1874990
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
RS stock number | 1874990 |
Product description | RS PRO Aluminium Truck, 490 x 270mm, 100kg Load |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Load Capacity | 100 kg |
Platform Dimensions | 490 x 270 mm |
Number of Levels | 1 |
Folding | Yes |
Frame Material | Aluminium |
Wheel Diameter | 180 mm |
Overall Height | 1000 (Unfolded) mm, 700 (Folded) mm |
Platform Length | 490 mm |
Platform Width | 270 mm |