Fenner Drives Twist Link Belting L02Z1EN, belt Z

RS Stock No.:
7005510
Mfr. Prt No.:
L02Z1EN
Brand:
Fenner Drives
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
RS stock number 7005510
Product description Fenner Drives Twist Link Belting L02Z1EN, belt Z
Manufacturer / Brand Fenner Drives
Manufacturer part number L02Z1EN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Super TLink SP Wedge Belts

High power polyurethane elastomer reinforced link belt offering low stretch and low drive tension with minimum vibration
Ideal for heavy duty, shock loading applications and reciprocating engine powered drives
Easy to install
Ideal emergency replacement belt which can be made to any length
High resistance to abrasive materials
High resistance to water, steam, oil and most chemicals
Suitable for SPZ, SPA and SPB drives


Specifications

Attribute Value
Brand Fenner Drives
Belt Section Z
Width 10 mm
Length 1 m
Material PET, PUR
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Checking stock...
VND
2,060,474.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,060,474.00
*price per unit indicative
"Fenner Drives Twist Link Belting L02Z1EN, belt Z" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt