Merlett Plastics PUR 10m Long Clear Flexible Ducting Reinforced, 30mm Bend Radius

RS Stock No.:
1259422
Mfr. Prt No.:
9130661500010
Brand:
Merlett Plastics
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
RS stock number 1259422
Product description Merlett Plastics PUR 10m Long Clear Flexible Ducting Reinforced, 30mm Bend Radius
Manufacturer / Brand Merlett Plastics
Manufacturer part number 9130661500010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Polyurethane Hose

Merlett Superflex Polyurethane LR Hose

The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening

Product Application Information

Ideal for use in industry, agriculture and building.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 150 mm
Outer Diameter 158 mm
Material PUR
Length 10 m
Suitable Applications Abrasive Material, Chips, Dust
Colour Clear
Bend Radius 30 mm
Reinforced Yes
Checking stock...
VND
16,513,862.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
116,513,862.00
*price per unit indicative
"Merlett Plastics PUR 10m Long Clear Flexible Ducting Reinforced, 30mm Bend Radius" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products