168W Fixed Installation Car Power Adapter, 18 → 32V dc / 24V dc
- RS Stock No.:
- 4443798
- Mfr. Prt No.:
- 9260000057
- Brand:
- Mascot

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4443798 |
Product description | 168W Fixed Installation Car Power Adapter, 18 → 32V dc / 24V dc |
Manufacturer / Brand | Mascot |
Manufacturer part number | 9260000057 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4443798 |
Product description | 168W Fixed Installation Car Power Adapter, 18 → 32V dc / 24V dc |
Manufacturer / Brand | Mascot |
Manufacturer part number | 9260000057 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NO
Product Details
27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters
Note
All have 6.3mm push-on terminals apart from stk nos 397-9583 and 397-9599 which have screw terminals.
Linear units have a common negative connection between input and output.
Switch Mode units have electrical separation between input/output/chassis, except stock nos. 397-9583, 452-8603, 218-4835, 243-1131 & 397-9599 which are not-isolated.
CAUTION : The user is responsible for ensuring the suitability of any equipment connected to these vehicle power adaptors. For in vehicle use only. Protect from moisture.
Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications
Additional features on switch mode units
Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection
Specifications
Attribute | Value |
Brand | Mascot |
Input Voltage | 18 → 32 V dc |
Output Voltage | 24 V dc |
Output Power Continuous | 168 W |
Output Power Intermittent | 216 W |
Output Connection Type | 6.3 mm Push-On Terminals |
Efficiency | 82 % |
Output Current | 7 A |
Length | 210 mm |
Width | 148 mm |
Depth | 58 mm |
Weight | 1.1 kg |
Minimum Temperature | -20 °C |
Maximum Temperature | +25 °C |
Mounting Type | Mounting Bracket |
Adapter Type | Fixed Installation |